Molex 45985-1423

Conn LPH HDR 10Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 66 Terminal 1 Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals66
PlatingTin
Technical
Current Rating20 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits26
Number of Ports1
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Depth16.3 mm
Length82.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 45985-1423.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing5 pages12 years ago
Datasheet5 pages16 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 45985-1423.

Related Parts

Descriptions

Descriptions of Molex 45985-1423 provided by its distributors.

Conn LPH HDR 10Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 66 Terminal 1 Port Tray
Lph Plug Assy Rtan 10 Pwr 16 Sig P And G Rohs Compliant: Yes |Molex 45985-1423
Pin and Socket Header PCB - Right-Angle 26P
EXTreme LPHPower Header, Right-Angle, 10 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Guide Pockets, with Press-fit Plastic Pegs

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459851423
  • 459851423

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals66
PlatingTin
Technical
Current Rating20 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits26
Number of Ports1
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Depth16.3 mm
Length82.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 45985-1423.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing5 pages12 years ago
Datasheet5 pages16 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago