EBM-Papst 4550N

AC Fan Sintec-Sleeve Bearing 230V 16.5W 50Hz 2550RPM 85.3CFM 44dB Flange Mount
$ 41.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4550N.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

element14 APAC

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-7.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Ball Bearing 230V 0.23A 23W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount
EBM-Papst4656TA
AC Fan Ball Bearing 230V 19W 50Hz 2550RPM 81.2CFM 42dB Flange Mount
EBM-Papst4650TA
AC Fan Sintec-Sleeve Bearing 230V 19W 50Hz 2550RPM 81.2CFM 41dB Flange Mount
EBM-Papst4650N
AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 46 dB, sintec slide bearing, ebm-papst 4650 N
AC Fan Axial Ball Bearing 230V 160V to 260V 99CFM 47dB 119.5 X 119.5 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 42dB 120 X 120 X 25mm High Speed

Descriptions

Descriptions of EBM-Papst 4550N provided by its distributors.

AC Fan Sintec-Sleeve Bearing 230V 16.5W 50Hz 2550RPM 85.3CFM 44dB Flange Mount
AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 85.3CFM, 16.5W, 44dBA, 2550RPM, Sleeve
AXIAL FAN, 119X38mm, 85.2CFM, 44DBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:44dBA; Flow Rate
Tube Axial Ac Fan; Rango De Producto:Serie 4000N; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:85.3Cu.ft/Min; Rango De Flujo - Métrico:2.41M³/Min |Ebm-Papst 4550N
Axial Fan Power consumption: 15 W Temperature range: -10 ... 55 °C Voltage: 230 VAC Weight: 550 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 15 W Rated voltage: 230 VAC Revolution speed: 2550 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4550 N