Rubycon 450MXG56MEFCSN20X25

Cap Aluminum Lytic 56uF 450V 20%( 20 X 25mm) Snap-In 10mm 630mA 3000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance56 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current440 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter20 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG56MEFCSN20X25.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.501
$ 2.002
$ 2.002
Stock
850
400
400
Authorized Distributors
3
3
3
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
440 mA
440 mA
440 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 450MXG56MEFCSN20X25.

Related Parts

Descriptions

Descriptions of Rubycon 450MXG56MEFCSN20X25 provided by its distributors.

Cap Aluminum Lytic 56uF 450V 20%( 20 X 25mm) Snap-In 10mm 630mA 3000h 105C Bulk
CAP ALUM 56UF 20% 450V SNAP
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 56UF, 450V, 20%, RADIAL; Capacitance:56µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance56 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current440 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter20 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG56MEFCSN20X25.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant