Grayhill 44A30-01-1-08N

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks1
Number of Poles per Deck1
Number of Positions8
TerminationSolder
Throw ConfigurationSP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A30-01-1-08N.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44A30-01-1-08N.

Related Parts

Descriptions

Descriptions of Grayhill 44A30-01-1-08N provided by its distributors.

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switch, 30 DEG, # of Decks: 01, Poles/Deck: 1, Positions/Pole: 08, Conta | Grayhill 44A30-01-1-08N
Electricalswitch Rotary Notover5Amp |Grayhill 44A30-01-1-08N
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks1
Number of Poles per Deck1
Number of Positions8
TerminationSolder
Throw ConfigurationSP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A30-01-1-08N.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant