Grayhill 24001-08N

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Resistance10 mΩ
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)115 V
Number of Decks1
Number of Poles per Deck1
Number of Positions8
OrientationStraight
PackagingBox
TerminationSolder
Throw ConfigurationSP, SP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length7.92 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 24001-08N.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page16 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-7.42%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 24001-08N.

Related Parts

Descriptions

Descriptions of Grayhill 24001-08N provided by its distributors.

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Rotary Switch, 8 Positions, Sp8T, On-On, Latched, 1A, 28Vdc, Solder Terminal, Steel Shaft Actuator,
Rotary Switch, 36 DEG, # of Decks: 01, Poles/Deck: 1, Positions/Pole: 08, Conta | Grayhill 24001-08N
Rotary Switch,straight,sp8T,on-On,number Of Positions:8,solder Terminal,rotary Shaft |Grayhill 24001-08N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Resistance10 mΩ
Contact StyleNon-Shorting
Current Rating1 A
Index Angle36 °
Index StopsFixed
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)115 V
Number of Decks1
Number of Poles per Deck1
Number of Positions8
OrientationStraight
PackagingBox
TerminationSolder
Throw ConfigurationSP, SP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length7.92 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 24001-08N.

Sager Electronics
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page16 years ago
Future Electronics
Datasheet8 pages9 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant