Wurth Elektronik 434123043816

Switch Tactile Spst-no 0.05A 12V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Voltage Rating12 V
Dimensions
Height4.3 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 434123043816.

Wurth Elektronik
Datasheet7 pages3 years ago
Newark
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page13 years ago
Upverter
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-4.29%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 434123043816.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 434123043816 provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 12V
Switch, 160Gf, 6X3.5X4.3Mm, Blk, J-Bend; Product Range:Ws-Tasv Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Rectangular Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdc; Switch Dimensions Rohs Compliant: Yes |Wurth Elektronik 434123043816
WS-TASV Tact Switch
Tactile Switch

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Voltage Rating12 V
Dimensions
Height4.3 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 434123043816.

Wurth Elektronik
Datasheet7 pages3 years ago
Newark
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page13 years ago
Upverter
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant