TE Connectivity 1-1825027-4

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPBT
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-35 °C
Number of Positions2
Operating Force1.57 N
OrientationRight Angle
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins, Solder
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length3.56 mm
Depth10.16 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825027-4.

Farnell
Datasheet30 pages15 years ago
Electro Sonic
Technical Drawing1 page12 years ago
Newark
Datasheet30 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+38.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1825027-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1825027-4 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Alcoswitch Series SPST-NO 24 V 160 g PCB Through Hole Tactile Switch
Product Range:Fsmraj Series; Actuator Orientation:Side Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X W):7.1Mm X 7Mm; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825027-4.
FSMRA5JH04=R/A,TACT PB SW,160G Actuator Style: Round Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Low Profile: With Round Copper Alloy Silver | Tactile Switch With Dome Switch | Part Number: 1-1825027-4 | Internal Number: 1-1825027-4 | Alias Number: FSMRA5JH | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825027-4.
  • FSMRA5JH

Technical Specifications

Physical
Actuator MaterialPBT
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-35 °C
Number of Positions2
Operating Force1.57 N
OrientationRight Angle
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins, Solder
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length3.56 mm
Depth10.16 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825027-4.

Farnell
Datasheet30 pages15 years ago
Electro Sonic
Technical Drawing1 page12 years ago
Newark
Datasheet30 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago