Molex 43045-1008

Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Number of Pins10
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating5 A
Fastening TypeRamp
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth15.4 mm
Lead Pitch3 mm
Length19.15 mm
Pitch3 mm
Row Spacing2.9972 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-1008.

Verical
Datasheet1 page15 years ago
Molex
Datasheet2 pages10 years ago
Technical Drawing1 page12 years ago
TME
Datasheet2 pages1 year ago
Newark
Datasheet1 page4 years ago

Inventory History

3 month trend:
-28.17%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-1008.

Related Parts

Descriptions

Descriptions of Molex 43045-1008 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black
Header Connector,pcb Mount,recept,10 Contacts,pin,0.118 Pitch,surface Mount Terminal,polarized Lck Rohs Compliant: Yes |Molex 43045-1008

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451008
  • 430451008

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Number of Pins10
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating5 A
Fastening TypeRamp
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth15.4 mm
Lead Pitch3 mm
Length19.15 mm
Pitch3 mm
Row Spacing2.9972 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-1008.

Verical
Datasheet1 page15 years ago
Molex
Datasheet2 pages10 years ago
Technical Drawing1 page12 years ago
TME
Datasheet2 pages1 year ago
Newark
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago