Molex 43045-1010

Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Number of Pins10
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating5 A
Fastening TypeLatch
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth15.4 mm
Lead Pitch3 mm
Length19.15 mm
Pitch3 mm
Row Spacing2.9972 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-1010.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages3 years ago
Molex
Technical Drawing1 page12 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet1 page4 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet1 page17 years ago

Inventory History

3 month trend:
+5.77%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-1010.

Related Parts

Descriptions

Descriptions of Molex 43045-1010 provided by its distributors.

Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 10 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black
Headers, 3.0MM MF 10P HDR RA SMT DR SAU | Molex Incorporated 43045-1010
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X05P RA
Wtb Conn, Header, 10Pos, 2Row, 3Mm; Connector Systems:Power; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1010

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451010
  • 430451010

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Number of Pins10
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance10 mΩ
Current Rating5 A
Fastening TypeLatch
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth15.4 mm
Lead Pitch3 mm
Length19.15 mm
Pitch3 mm
Row Spacing2.9972 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-1010.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages3 years ago
Molex
Technical Drawing1 page12 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet1 page4 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago