EBM-Papst 412FM

DC Fan Axial Sintec Bearing 12V 10V to 14V 3.5CFM 16.5dB( 40 X 40 X 10mm) Low Power Consumption
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPolybutylene
MaterialPlastic
MountFlanges
Weight16.782918 g
Technical
Airflow3.5 CFM
Bearing TypeSleeve
Max Operating Temperature158 °C
Max Power Dissipation600 mW
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption600 mW
Power Rating600 mW
RPM4300 RPM
Schedule B8414599080
TerminationLeads
Voltage Rating12 V
Dimensions
Cable Length310 mm
Depth40 mm
Height10 mm
Length40 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 412FM.

Sager Electronics
Datasheet1 page7 years ago
Farnell
Datasheet1 page7 years ago
Master Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet1 page9 years ago
TME
Datasheet268 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Factory Futures
Datasheet4 pages12 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Mouser
Datasheet1 page18 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
-1.38%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 412FM.

Related Parts

Descriptions

Descriptions of EBM-Papst 412FM provided by its distributors.

DC Fan Axial Sintec Bearing 12V 10V to 14V 3.5CFM 16.5dB( 40 X 40 X 10mm) Low Power Consumption
DC axial fan, 12 V, 40 x 40 x 10 mm, 6 m³/h, 17 dB, sintec slide bearing, ebm-papst, 412 FM
DC Fans Tubeaxial Fan, 40x40x10mm, 12VDC, 3.5CFM, 0.6W, 16.5dBA, 4300RPM, Sintec Bearing
DC Fan Sintec Bearing 12V 0.6W 4300RPM 3.5CFM 16.5dB Flange Mount
AXIAL FAN, 40X10MM, 12V, 3.5CFM, 17DBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 10mm; Noise Rating: 17dBA; Flow Rate - Imperial: 3.5cu.ft/min; Flow Rate - Metric: 6m³/h; Bearing Type: Sleeve;

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 FM

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPolybutylene
MaterialPlastic
MountFlanges
Weight16.782918 g
Technical
Airflow3.5 CFM
Bearing TypeSleeve
Max Operating Temperature158 °C
Max Power Dissipation600 mW
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption600 mW
Power Rating600 mW
RPM4300 RPM
Schedule B8414599080
TerminationLeads
Voltage Rating12 V
Dimensions
Cable Length310 mm
Depth40 mm
Height10 mm
Length40 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 412FM.

Sager Electronics
Datasheet1 page7 years ago
Farnell
Datasheet1 page7 years ago
Master Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet1 page9 years ago
TME
Datasheet268 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Factory Futures
Datasheet4 pages12 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Mouser
Datasheet1 page18 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant