EBM-Papst 412F/2H

Fan; DC: 12V; 40x40x10mm; Sq; 4.7CFM; 0.7W; 22.1dBA; 5400RPM; Leadwires | ebm-papst 412F/2H
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountScrew
Number of Pins2
Weight16.782918 g
Technical
Airflow5.3 CFM
Bearing TypeSintec
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption700 mW
Power Rating800 mW
RPM6000 RPM
Schedule B8414599080
Termination3 Wire Leads
Dimensions
Depth10 mm
Height40 mm
Length40 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 412F/2H.

Farnell
Datasheet1 page7 years ago
Master Electronics
Datasheet3 pages20 years ago
Burklin Elektronik
Datasheet10 pages6 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
_legacy Avnet
Datasheet1 page18 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-13.92%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 412F/2H.

Related Parts

Descriptions

Descriptions of EBM-Papst 412F/2H provided by its distributors.

Fan; DC: 12V; 40x40x10mm; Sq; 4.7CFM; 0.7W; 22.1dBA; 5400RPM; Leadwires | ebm-papst 412F/2H
DC axial fan, 12 V, 40 x 40 x 10 mm, 9 m³/h, 26 dB, slide bearing, ebm-papst, 412 F/2H
Axial Fan, 40Mm, 12Vdc, 10M3/H, 26Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:10Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:-; Noise Rating:26Dba; Power Rating:800Mw; Current Rating:- Rohs Compliant: Yes |Ebm-Papst 412F/2H
Axial Fan Power consumption: 0.8 W Temperature range: -20 ... 70 °C Voltage: 12 VDC Weight: 17 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 300 mm Power consumption max.: 0.8 W Rated voltage: 12 VDC Revolution speed: 5400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 F 2 H
  • 412 F/2 H
  • 412 F/2H
  • 412 F2 H
  • 412F 2H
  • 412F-2H
  • 412F2H

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountScrew
Number of Pins2
Weight16.782918 g
Technical
Airflow5.3 CFM
Bearing TypeSintec
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption700 mW
Power Rating800 mW
RPM6000 RPM
Schedule B8414599080
Termination3 Wire Leads
Dimensions
Depth10 mm
Height40 mm
Length40 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 412F/2H.

Farnell
Datasheet1 page7 years ago
Master Electronics
Datasheet3 pages20 years ago
Burklin Elektronik
Datasheet10 pages6 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
_legacy Avnet
Datasheet1 page18 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
RoHSCompliant