EBM-Papst 412FH

DC Fan Axial Sintec Bearing 12V 10V to 14V 5.3CFM 26dB (40 X 40 X 10mm) Low Power Consumption

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
381-1081-ND 776 Buy Now »
USD
13.64 13.64 9.73 8.06 8.06
Newark
52F6779 252 Buy Now »
USD
13.33 12.65 10.54 10.54 10.54
Mouser
5912-412FH 581 Buy Now »
USD
13.33 12.41 9.73 8.37 8.37
Onlinecomponents.com
412FH 276 Buy Now »
USD
13.40 12.53 9.83 9.07 9.07
Allied Electronics
70105514 81 Buy Now »
USD
13.27 13.27 10.10 10.10 10.10
Master Electronics
412FH 242 ··
USD
13.40 12.53 9.83 9.07 9.07
Chip One Stop Global
C1S211800015233 12 Buy Now »
USD
27.20 21.40 21.40 21.40 21.40
Sager Electronics
412FH 0 ··
USD
12.50 12.50 8.61 8.38 8.38
Avnet
412FH 0 ··
USD
11.67 11.48 8.47 8.47 8.47
Dalis Electronics
412FH 10 ··
Farnell
9601279 1,388 Buy Now »
GBP
10.87 9.35 7.61 7.61 7.61
element14 APAC
9601279 710 Buy Now »
SGD
23.57 19.57 15.57 15.57 15.57
Electro Sonic
412FH 276 Buy Now »
USD
14.20 13.28 10.42 9.61 9.61
Distrelec
412FH 31 Buy Now »
EUR
20.02 17.02 15.01 15.01 15.01
Avnet Europe
412 FH 628 Buy Now »
USD
14.64 10.65 9.76 8.37 8.37
RS Components
2007766 397 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
412FH Contact ··
TransparentC
412FH Contact Send RFQ »

Descriptions

FAN, 40MM, 12VDC; External Height:40mm; External Width:40mm; External Depth:10mm; Current Type:DC; Supply Voltage:12VDC; Flow Rate - Imperial:5.3cu.ft/min; Flow Rate - Metric:9m³/h; Noise Rating:26dBA; Bearing Style:Sleeve; Power Connection Type:Lead Wires; Series:400F; SVHC:No SVHC (15-Dec-2010); Bearing Type:Sleeve; Depth:10mm; External Length / Height:40mm; Flow Rate:2.6l/s; Input Voltage Max:14V; Input Voltage Min:10V; Lead Length:310mm; Noise Figure Typ:29dBA; Power Consumption:0.8W; Supply Voltage DC Max:14V; Supply Voltage DC Min:10V; Supply Voltage V DC:12VDC; Voltage Rating V DC:12V
element14 APAC
Fan; DC; 12V; 40x40x10mm; Sq; 5.3CFM; 0.8W; 26dBA; 6000RPM; Leadwires
Allied Electronics
DC Fan Axial Sintec Bearing 12V 10V to 14V 5.3CFM 26dB (40 X 40 X 10mm) Low Power Consumption
Chip One Stop Global
DC TUBEAXIAL FAN
Electro Sonic
Axial Fan; Current Type:DC; Supply Voltage:12VDC; Series:400F; External Height:40mm; External Width:40mm; External Depth:10mm; Fan Flow Rate:5CFM; Noise Rating:26dBA; Bearing Style:Sleeve; Depth:10mm; Height:40mm ;RoHS Compliant: Yes
Newark
DC Fan Sintec Bearing 12V 0.8W 6000RPM 5.3CFM 26dB Flange Mount
Avnet Europe
FAN AXIAL 40X10MM 12VDC WIRE
Digi-Key
Miniature & slimline fan 9cu.m/h 12Vdc
RS Components
DC Fan Axial Sintec Bearing 12V 10V to 14V 5.3CFM 26dB( 40 X 40 X 10mm) Low Power Consumption
Sager Electronics
DC Tubeaxial Fan
Master Electronics
FAN, 40MM, 12VDC; Current Type:DC; Supply Voltage:12V dc; Series:400F; Width, External:40mm; External Depth:10mm; Flow Rate:2.6l/s; Noise:29dB; Bearing Type:SB; Connection Type:Lead; External Length / Height:40mm; Flow Rate, Imperial:5.6cu.ft/min; Flow Rate, Metric:9.51m³/h; Lead Length:310mm; Power Consumption:0.8W; Voltage Rating, DC:12V; Voltage, Input Max:14V; Voltage, Input Min:10V; Voltage, Supply DC:12V dc; Voltage, Supply DC Max:14V; Voltage, Supply DC Min:10V
Farnell
DC Tubeaxial Fan
Onlinecomponents.com
FAN 40 X 10MM 12VDC
North Star Micro
DC Fans 40mm 12VDC 5.3CFM
Mouser
Axial fan DC [EBM-Papst] 412FH Axial fan DC
Distrelec
DC Fan Sintec Bearing 12V 0.8W 6000RPM 5.3CFM 26dB Flange Mount
Avnet

Technical Specifications

Voltage Rating (DC) 12 V
Lead Length 310 mm
Supply Voltage (DC) 12 V
Power Rating 800 mW
Input Voltage (DC) 12 V
Material Plastic
Power Consumption 800 mW
RoHS Compliant
Weight 18.143695 g
Lead-Free Status Lead Free
Size-Height 40 mm
Size-Thickness 10 mm
Mounting Type Flange
Size-Width 40 mm
REACH SVHC Compliance No SVHC
Housing Material Thermoplastic

Documents

Farnell
Datasheet 268 pages 2 years ago
Arrow
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 1 page 5 years ago
Factory Futures
Datasheet 4 pages 5 years ago
Digi-Key
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 1 page 10 years ago
_crawl Avnet
Datasheet 4 pages 5 years ago

Images

Alternate Names

PAPST 412FH
EBM 412FH
EBM PAPST INC 412FH
PAP 412FH
EBM-Papst Industries Inc 412FH
EBM INDUSTRIES 412FH
EBMPAP 412FH
EBM INDUSTRIES INC 412FH
EBM Pabst 412FH
EBMPAPS 412FH
EBMP 412FH
Ebm-Papst Industries 412FH
Papst Fan 412FH
PAMOTOR/EBM PAPST 412FH
Papst/Ebm Fans 412FH
PABST 412FH
PAPST/ AT&T 412FH
EBMPAPSTINCORPORATED 412FH
EMB PAPST 412FH
Papst Fans (Pamotor) 412FH
EBM-PAPST ST GEORGENN GMBH &CO KG 412FH
AT&T EBM 412FH
DES / EBM PAPST INC 412FH
EBM 412FH
Papst 412FH

Search for other parts like 412FH »