📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bourns 4116R-001-222

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-001-222.

IHS

Datasheet2 pages0 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.048
$ 1.048
Stock
67
157,908
157,908
Authorized Distributors
0
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
2.25 W
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Bourns 4116R-001-222 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
2.2K OHM 16 PIN 2% M-DIP
4116R DIL NET 8R 16P 2% 2K2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R001-222