Carling Technologies 3MN-SP7-P1-B11-M1RE

Pushbutton Switch, 3M Series, Snap-Action, Miniature | Carling Technologies 3MN-SP-7-P1-B11-M1RE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountPanel
Technical
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSP, SPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Length12.7 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies 3MN-SP7-P1-B11-M1RE.

Master Electronics
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies 3MN-SP7-P1-B11-M1RE.

Related Parts

Descriptions

Descriptions of Carling Technologies 3MN-SP7-P1-B11-M1RE provided by its distributors.

Pushbutton Switch, 3M Series, Snap-Action, Miniature | Carling Technologies 3MN-SP-7-P1-B11-M1RE
Switch Push Button ON OFF SP Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount
SWITCH PUSH SPDT 0.4VA 20V

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3MN-SP-7-P1-B11-M1RE
  • 3MN-SP7-P1B11-M1RE

Technical Specifications

Physical
Contact PlatingGold
MountPanel
Technical
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSP, SPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Length12.7 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies 3MN-SP7-P1-B11-M1RE.

Master Electronics
Datasheet11 pages19 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant