C&K Components 8125SHZBE

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Contact Current Rating400 mA
Current Rating1 A
Electrical Life60 kcycles
Max Operating Temperature75 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.54 mm
Depth7.98 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8125SHZBE.

Newark
Datasheet17 pages6 years ago
Datasheet17 pages12 years ago
Master Electronics
Datasheet17 pages8 years ago
Electro Sonic
Datasheet17 pages5 years ago
Datasheet8 pages10 years ago
Datasheet17 pages11 years ago
Factory Futures
Datasheet17 pages12 years ago
TME
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages6 years ago
Datasheet17 pages8 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-48.69%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8125SHZBE.

Related Parts

Descriptions

Descriptions of C&K Components 8125SHZBE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
Switch, PNL-MNT, Pushbutton, SPDT, ON-MOM., Snap Action MOM W/Solder TerminalS
C&K 8125SHZBE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
8020 Series Snap Acting SPDT On-Momentary Solder Lug Pushbutton Switch
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Diameter:0.122"; Actuator Style:Round; Contact Rating:0.4VA; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, SPDT, 0.4VA, 20V, PANEL, ON-MOM; Contact Configuration:SPDT; Switch Operation:(On); Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Actuator Style:Plunger; Switch Terminals:Solder; Actuator / Cap Colour:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Switching Power Max:0.4VA
PUSHBUTTON SWITCH, SPDT, MOM; Series:Plunger; Switch Function Type:On-Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:Solder lug; Actuator / Cap Colour:White; Bush Length:6.35mm; Contact Material:Gold; Dielectric Strength, VAC:1000V; External Depth:6.86mm; External Diameter:7.98mm; External Length / Height:10.41mm; Flammability Rating:UL 94V-0; Lead Length:3.94mm; Lead Spacing:4.7mm; No. of Electrical Operations:60000; PCB Hole Diameter:6.35mm; Panel Cut-out Diameter:5.72mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:3.1mm; Shaft Length:5.54mm; Temp, Op. Max:75°C; Temp, Op. Min:-30°C; Thread Size:1/4 - 40 UNS-2A; Voltage, Contact Resistance:2V; Width, External:12.7mm; Width, Tab:2.03mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8125-SHZBE
  • 8125SHZBE..

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester
Contact MaterialGold
Contact PlatingGold
Housing MaterialStainless Steel
MountPanel, Snap in
Technical
Contact Current Rating400 mA
Current Rating1 A
Electrical Life60 kcycles
Max Operating Temperature75 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.54 mm
Depth7.98 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8125SHZBE.

Newark
Datasheet17 pages6 years ago
Datasheet17 pages12 years ago
Master Electronics
Datasheet17 pages8 years ago
Electro Sonic
Datasheet17 pages5 years ago
Datasheet8 pages10 years ago
Datasheet17 pages11 years ago
Factory Futures
Datasheet17 pages12 years ago
TME
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages6 years ago
Datasheet17 pages8 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago