onsemi 3LP01SS-TL-E

3LP01SS-TL-E P-channel MOSFET Transistor; 0.1 A; 30 V; 3-Pin SSFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)100 mA
Drain to Source Resistance54 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time130 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance7.5 pF
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
Power Dissipation150 mW
Rds On Max10.4 Ω
Rise Time55 ns
Turn-Off Delay Time120 ns
Turn-On Delay Time24 ns
Dimensions
Height600 µm
Length1.4 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for onsemi 3LP01SS-TL-E.

onsemi
Datasheet7 pages11 years ago
Farnell
Datasheet7 pages10 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi 3LP01SS-TL-E.

Related Parts

Descriptions

Descriptions of onsemi 3LP01SS-TL-E provided by its distributors.

3LP01SS-TL-E P-channel MOSFET Transistor; 0.1 A; 30 V; 3-Pin SSFP
P-Channel Small Signal MOSFET, -30V, -0.1A, 10.4Ω, Single SSFP
MOSFET, P CH 30V 0.1A SOT89; Transistor Type:MOSFET; Transistor Polarity:P; Typ Voltage Vds:30V; Cont Current Id:0.1A; On State Resistance:10.4ohm; Voltage Vgs Rds on Measurement:4V; Typ Voltage Vgs th:1.4V; Case Style:SSFP; Termination Type:SMD; Power Dissipation:0.15W; Transistor Case Style:SOT-89

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)100 mA
Drain to Source Resistance54 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time130 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance7.5 pF
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
Power Dissipation150 mW
Rds On Max10.4 Ω
Rise Time55 ns
Turn-Off Delay Time120 ns
Turn-On Delay Time24 ns
Dimensions
Height600 µm
Length1.4 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for onsemi 3LP01SS-TL-E.

onsemi
Datasheet7 pages11 years ago
Farnell
Datasheet7 pages10 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago