onsemi 3LN01SS-TL-E

Small Signal MOSFET 30V 150mA 3.7 Ohm Single N-Channel SSFP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Continuous Drain Current (ID)150 mA
Drain to Source Resistance12.8 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time120 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance7 pF
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Dissipation150 mW
Rds On Max3.7 Ω
Rise Time65 ns
Turn-Off Delay Time155 ns
Turn-On Delay Time19 ns
Dimensions
Height600 µm
Length1.4 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for onsemi 3LN01SS-TL-E.

onsemi
Datasheet7 pages11 years ago
Upverter
Datasheet6 pages10 years ago
Farnell
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi 3LN01SS-TL-E.

Related Parts

Descriptions

Descriptions of onsemi 3LN01SS-TL-E provided by its distributors.

Small Signal MOSFET 30V 150mA 3.7 Ohm Single N-Channel SSFP
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 150mA Ta 150mA 150mW 120ns
3LN01SS-TL-E N-channel MOSFET Transistor, 0.15 A, 30 V, 3-Pin SSFP | ON Semiconductor 3LN01SS-TL-E
MOSFET, N CH 30V 0.15A SOT89; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:30V; Cont Current Id:0.15A; On State Resistance:3.7ohm; Voltage Vgs Rds on Measurement:4V; Typ Voltage Vgs th:1.3V; Case Style:SSFP; Termination Type:SMD; Power Dissipation:0.15W; Transistor Case Style:SOT-89

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Continuous Drain Current (ID)150 mA
Drain to Source Resistance12.8 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time120 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance7 pF
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Dissipation150 mW
Rds On Max3.7 Ω
Rise Time65 ns
Turn-Off Delay Time155 ns
Turn-On Delay Time19 ns
Dimensions
Height600 µm
Length1.4 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for onsemi 3LN01SS-TL-E.

onsemi
Datasheet7 pages11 years ago
Upverter
Datasheet6 pages10 years ago
Farnell
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago