EDAC 396-056-520-202

Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions56
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for EDAC 396-056-520-202.

Master Electronics
Datasheet3 pages3 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-3.55%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 396-056-520-202.

Related Parts

Descriptions

Descriptions of EDAC 396-056-520-202 provided by its distributors.

Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole
Card Edge Conn, Dual Side, 56Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:56 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 396-056-520-202
CONN EDGE DUAL FMALE 56POS 0.125

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions56
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for EDAC 396-056-520-202.

Master Electronics
Datasheet3 pages3 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant