Molex 39-30-1020

Rt Angle Header Tin Plate W/pcb Mount Peg 94V-2 2 Circut | Molex Incorporated 39-30-1020
Production

Price and Stock

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins2
Technical
Connector TypePower, Rectangular
Contact GenderMale
Contact Resistance10 mΩ
Current Rating9 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth13.38 mm
Height14.76 mm
Lead Pitch4.2 mm
Length36.07 mm
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-1020.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages10 years ago
Upverter
Datasheet7 pages14 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet2 pages19 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Datasheet8 pages15 years ago
Datasheet2 pages19 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page25 years ago
TME
Datasheet4 pages10 years ago
Jameco
Datasheet20 pages15 years ago
Datasheet11 pages22 years ago
DigiKey
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-19.78%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.645
$ 0.645
Stock
1,713,572
389,886
389,886
Authorized Distributors
23
17
17
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
PCB, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-30-1020.

Related Parts

Descriptions

Descriptions of Molex 39-30-1020 provided by its distributors.

RT ANGLE HEADER TIN PLATE W/PCB MOUNT PEG 94V-2 2 CIRCUT | Molex Incorporated 39-30-1020
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag
PCB Header Temperature range: max. 105 °C Combustibility class: UL 94 V-2 Gender of contacts: Male Gender of housing: Female Series: Mini-Fit Jr Poles: 2 Rated current: 9 A
CONNECTOR, HEADER, 2POS, 2ROW; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
CONNECTOR, PLUG MULTIPOLE; Series: 5569; Gender: Header; No. of Contacts: 2; Connector Mounting: PCB; Contact Termination: Solder; Contact Material: Brass; Contact Plating: Tin; Colour: Natural; Connector Mounting Orientation: PC Board; Connector Type: Plug & Socket; Connector Type: Plug & Socket; Contact Material: Brass; Contact Plating: Tin; Mounting Type: PC Board; No. of Ways: 2; Termination Method: Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039301020
  • 039301020
  • 39-30-1020 .
  • 39-30-1020 ..
  • 39-30-1020.
  • 3930-1020
  • 39301020

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins2
Technical
Connector TypePower, Rectangular
Contact GenderMale
Contact Resistance10 mΩ
Current Rating9 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth13.38 mm
Height14.76 mm
Lead Pitch4.2 mm
Length36.07 mm
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-30-1020.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages10 years ago
Upverter
Datasheet7 pages14 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet2 pages19 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Datasheet8 pages15 years ago
Datasheet2 pages19 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page25 years ago
TME
Datasheet4 pages10 years ago
Jameco
Datasheet20 pages15 years ago
Datasheet11 pages22 years ago
DigiKey
Datasheet6 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago