Molex 39-29-1068

PLUG & SOCKET CONN, HEADER, 6POS, 4.2mm; ; 4.2mm; Series: Mini-Fit Jr; Pitch Spacing: 4.2mm; Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialBrass
MountThrough Hole
Number of Pins6
Technical
Contact GenderMale
Current Rating8 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Height12.08 mm
Lead Pitch4.2 mm
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-1068.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing2 pages11 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page25 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
TME
Datasheet1 page22 years ago
Upverter
Datasheet2 pages1 year ago
Technical Drawing2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet1 page23 years ago
Jameco
Datasheet16 pages15 years ago
Datasheet9 pages22 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-12.61%

Alternate Parts

Price @ 1000
$ 0.64
$ 1.15
$ 1.15
Stock
273,613
59,691
59,691
Authorized Distributors
19
13
13
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-29-1068.

Related Parts

Descriptions

Descriptions of Molex 39-29-1068 provided by its distributors.

PLUG & SOCKET CONN, HEADER, 6POS, 4.2mm;; 4.2mm; Series:Mini-Fit Jr; Pitch Spacing:4.2mm; Contact
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating
Connector, Header, 6Pos, 2Row, 4.2Mm; Pitch Spacing:4.2Mm; No. Of Contacts:6Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 39-29-1068
PCB Header Temperature range: max. 105 °C Combustibility class: UL 94 V-2 Connection principle: Wire-Board Connector Design: Double Row / 90° / With Shroud Connector Termination: THT Gender of contacts: Male Gender of housing: Female Series: Mini-Fit Jr Poles: 6 Rated current: 8 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039291068
  • 039291068
  • 39-29-1068 .
  • 39-29-1068.
  • 39-29-1068..
  • 3929-1068
  • 39291068

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialBrass
MountThrough Hole
Number of Pins6
Technical
Contact GenderMale
Current Rating8 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Height12.08 mm
Lead Pitch4.2 mm
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 39-29-1068.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing2 pages11 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page25 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
TME
Datasheet1 page22 years ago
Upverter
Datasheet2 pages1 year ago
Technical Drawing2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet1 page23 years ago
Jameco
Datasheet16 pages15 years ago
Datasheet9 pages22 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Flammability RatingUL94 V-2
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago