📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Molex 39-01-3083

Connector Housing Power Plug 8 Position 4.2 mm Straight Cable Mount Bag
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3083.

Sager Electronics

Datasheet2 pages3 years ago

TME

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.63%

CAD Models

Download Molex 39-01-3083 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.173
$ 0.384
Stock
381,323
213,834
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1586017-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2005 Plug Connector Housing 50Cycles UL94V-0 221C 9A
TE Connectivity1969598-8
Power To The Board 8P Fh Plug Val-U-Lok V2 |Amp Te Connectivity 1969598-8
TE Connectivity1969612-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2013 Plug Connector Housing 30Cycles UL94V-0 10mOhm 221C

Descriptions

Descriptions of Molex 39-01-3083 provided by its distributors.

Connector Housing Power Plug 8 Position 4.2 mm Straight Cable Mount Bag
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Connector HOUSING, PLUG, 8POS; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:8Ways; Pitch Spacing:4.2mm; For Use With:Molex
Plug & Socket Housing, Plug, 8 Position, 4.2Mm; Rango De Producto:Serie 5559; Núm. De Posiciones:8; Espaciado, Paso:4.2Mm; Para Usar Con:Terminales Crimpables Machos Mini-Fit Jr. 5558; Conector, Tipo:Plug & Socket; Género:Macho |Molex 39-01-3083

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013083
  • 039013083
  • 39-01-3083-P
  • 39-01-3083.
  • 39-01-3083P
  • 3901-3083
  • 39013083