Molex 39-01-3029

Mini-Fit Jr. Plug Housing Dual Row 2 Circuits UL 94V-0 without Panel Mounting Ears Natural
Production
In Stock

Price and Stock

Technical Specifications

Physical
ColorNatural
Housing MaterialNylon
MountCable
Number of Pins2
Technical
Connector TypePin
Current Rating13 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth23.9 mm
Length7.4 mm
Pitch4.2 mm
Row Spacing4.2 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39-01-3029.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages3 years ago
Technical Drawing2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages8 years ago
Datasheet9 pages17 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet1 page17 years ago

Inventory History

3 month trend:
-21.98%

Alternate Parts

Price @ 1000
$ 0.202
$ 0.175
$ 0.175
Stock
1,444,957
3,381,564
3,381,564
Authorized Distributors
20
23
23
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Cable
Panel
Panel
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
-
-
-
Housing Material
Nylon
Nylon
Nylon
Contact Material
-
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-01-3029.

Related Parts

Descriptions

Descriptions of Molex 39-01-3029 provided by its distributors.

Mini-Fit Jr. Plug Housing Dual Row 2 Circuits UL 94V-0 without Panel Mounting Ears Natural
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
CONNECTOR HOUSING, PLUG, 2POS; Product Range: Mini-Fit Jr. 5559 Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts; SVHC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013029
  • 039013029
  • 39-01-3029.
  • 3901-3029
  • 39013029
  • 5559-02P1-210

Technical Specifications

Physical
ColorNatural
Housing MaterialNylon
MountCable
Number of Pins2
Technical
Connector TypePin
Current Rating13 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth23.9 mm
Length7.4 mm
Pitch4.2 mm
Row Spacing4.2 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39-01-3029.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages3 years ago
Technical Drawing2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages8 years ago
Datasheet9 pages17 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago