Molex 38630-6404

TERMINAL BLOCK, BARRIER, 4POS, 12AWG; Pitch Spacing: 11.13mm; No. of Rows: 1 Row; Positions: 4Positions; Wire Size...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyester
Technical
Connector TypeTerminal Block
Current Rating25 A
Number of Contacts4
Number of Positions4
Number of Rows1
Voltage Rating600 V
Dimensions
Height19.558 mm
Length65.786 mm
Pitch11.13 mm
Width16.51 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 38630-6404.

Farnell
Datasheet2 pages0 years ago
element14
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-27.99%

Engineering Resources

View Evaluation kits and Reference designs for Molex 38630-6404.

Related Parts

Descriptions

Descriptions of Molex 38630-6404 provided by its distributors.

TERMINAL BLOCK, BARRIER, 4POS, 12AWG; Pitch Spacing:11.13mm; No. of Rows:1 Row; Positions:4Positions; Wire Size AWG Min:24AWG;
SR BTS PC 4 ASY PCB BTS 6300 SERIES .438
CONN BARRIER STRIP 4CIRC 0.438"

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0386306404
  • 386306404

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyester
Technical
Connector TypeTerminal Block
Current Rating25 A
Number of Contacts4
Number of Positions4
Number of Rows1
Voltage Rating600 V
Dimensions
Height19.558 mm
Length65.786 mm
Pitch11.13 mm
Width16.51 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 38630-6404.

Farnell
Datasheet2 pages0 years ago
element14
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago