Molex 38630-7803

Conn Barrier Terminal Block 3 POS 11.13mm Solder ST Through Hole 25A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyester
Insulation MaterialThermoplastic
Technical
Connector TypeTerminal Block
Current Rating25 A
Insulation Resistance5 GΩ
Max Operating Temperature110 °C
Max Supply Voltage600 V
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationStraight
Schedule B8536695050
TerminationScrew
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth16.5 mm
Height19.558 mm
Length37.1 mm
Pitch11.13 mm
Width16.51 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 38630-7803.

Farnell
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
TME
Datasheet1 page15 years ago

Inventory History

3 month trend:
+86.19%

Engineering Resources

View Evaluation kits and Reference designs for Molex 38630-7803.

Related Parts

Descriptions

Descriptions of Molex 38630-7803 provided by its distributors.

Conn Barrier Terminal Block 3 POS 11.13mm Solder ST Through Hole 25A
TERMINAL BLOCK, BARRIER, 3POS, 12AWG; Pitch Spacing:11.13mm; No. of Rows:1 Row; No. of Positions:3Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:12AWG; Rated Current:25A; Rated Voltage:600V; Product Range:Beau 38630 Series RoHS Compliant: Yes
TERMINAL BLOCK, BARRIER, 3WAYS, 12AWG; Pitch Spacing: 11.13mm; No. of Rows: 1 Row; No. of Positions: 3Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 12AWG; Rated Current: 25A; Rated Voltage: 600V; Product Range: 38630 Series; Approval Bodies: CSA, UL; Colour: Black; Connector Mounting: PCB Mount; Connector Type: Terminal Block, Barrier; Contact Material: Brass; Contact Plating: Tin Plated Contacts; Flammability Rating: UL94V-0; Insulation Resistance: 5000Mohm; No. of Rows: 1Rows; Operating Temperature Max: 110°C; Voltage Rating VAC: 600V; Wire Area Size Max: 3.3mm²; Withstand Voltage: 10500V; Working Voltage: 600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0386307803
  • 386307803

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyester
Insulation MaterialThermoplastic
Technical
Connector TypeTerminal Block
Current Rating25 A
Insulation Resistance5 GΩ
Max Operating Temperature110 °C
Max Supply Voltage600 V
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationStraight
Schedule B8536695050
TerminationScrew
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth16.5 mm
Height19.558 mm
Length37.1 mm
Pitch11.13 mm
Width16.51 mm
Wire/Cable Gauge12 AWG

Documents

Download datasheets and manufacturer documentation for Molex 38630-7803.

Farnell
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
TME
Datasheet1 page15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago