Molex 38280-0110

Terminal Block, Barrier, 10 Position, 6AWG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPlastic
Insulation MaterialPhenolic
MountChassis, Panel
Terminal MaterialBrass
Technical
Connector TypeTerminal Block
Current Rating50 A
Number of Circuits10
Number of Contacts10
Number of Poles10
Number of Positions10
Number of Rows2
Number of Wire Entries20
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Dimensions
Pitch17.4752 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for Molex 38280-0110.

Master Electronics
Datasheet1 page17 years ago
Farnell
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Molex 38280-0110.

Related Parts

Descriptions

Descriptions of Molex 38280-0110 provided by its distributors.

TERMINAL BLOCK, BARRIER, 10 POSITION, 6AWG
Conn Barrier Strip 20 POS 17.46mm Screw ST Panel Mount
Conn, Term Strip, Barrier, 10, 17.46mm, Dbl Row, 22-12AWG, 50A, 300V, OpenBack | Molex Incorporated 38280-0110
Bts Std 10 Asy |Molex 38280-0110
CONN BARRIER STRIP 10CIRC .688"
TERMINAL BLOCK, BARRIER, 10POS, 6AWG; No. of Positions:10; No. of Rows:2; Rated Voltage:300V; Rated Current:50A; Wire Size AWG Min:18AWG; Wire Size AWG Max:6AWG; Body Material:Glass-Filled Thermoplastic; Connector Mounting:Panel

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0382800110
  • 382800110

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialPlastic
Insulation MaterialPhenolic
MountChassis, Panel
Terminal MaterialBrass
Technical
Connector TypeTerminal Block
Current Rating50 A
Number of Circuits10
Number of Contacts10
Number of Poles10
Number of Positions10
Number of Rows2
Number of Wire Entries20
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating300 V
Dimensions
Pitch17.4752 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for Molex 38280-0110.

Master Electronics
Datasheet1 page17 years ago
Farnell
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago