Molex 38280-0108

Terminal Block, Barrier, 8 Position, 6AWG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialPhenolic
MountChassis, Panel
Terminal MaterialBrass
Technical
Connector TypeTerminal Block
Current Rating50 A
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows2
Number of Wire Entries16
OrientationStraight
TerminationSolder
Voltage Rating300 V
Dimensions
Pitch17.4752 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for Molex 38280-0108.

Master Electronics
Datasheet1 page17 years ago
Farnell
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Molex 38280-0108.

Related Parts

Descriptions

Descriptions of Molex 38280-0108 provided by its distributors.

TERMINAL BLOCK, BARRIER, 8 POSITION, 6AWG
Terminal Block, Barrier, 8Pos, 6Awg; No. Of Rows:2 Row; No. Of Positions:8Positions; Wire Size Awg Min:18Awg; Wire Size Awg Max:6Awg; Pitch Spacing:17.46Mm; Rated Current:50A; Rated Voltage:300V; Product Range:38280 Series Rohs Compliant: Yes
TERMINAL BLOCK, BARRIER, 8POS, 6AWG; Con; TERMINAL BLOCK, BARRIER, 8POS, 6AWG; Connector Type:Barrier Terminal Block; Series:38280; Connector Mounting:Panel; Pitch Spacing:17.46mm; No. of Contacts:8; Wire Size (AWG):6AWG; Contact Plating:Nickel; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0382800108
  • 382800108

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialPhenolic
MountChassis, Panel
Terminal MaterialBrass
Technical
Connector TypeTerminal Block
Current Rating50 A
Number of Circuits8
Number of Contacts8
Number of Poles8
Number of Positions8
Number of Rows2
Number of Wire Entries16
OrientationStraight
TerminationSolder
Voltage Rating300 V
Dimensions
Pitch17.4752 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for Molex 38280-0108.

Master Electronics
Datasheet1 page17 years ago
Farnell
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago