Cornell Dubilier 381LX472M063K042

Cap Aluminum Lytic 4700uF 63V 20% (30 X 40mm) Snap-In 10mm 0.063 Ohm 3000mA 3000h 105Ž
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight43.999991 g
Technical
Capacitance4.7 mF
ESR (Equivalent Series Resistance)63 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current3 A
TerminationSnap in
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX472M063K042.

Electro Sonic
Datasheet11 pages4 years ago
Master Electronics
Datasheet11 pages4 years ago
Sager Electronics
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago
Datasheet11 pages4 years ago
Newark
Datasheet13 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.06
$ 2.06
Stock
125
6,542
6,542
Authorized Distributors
1
8
8
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
63 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3 A
2.9 A
2.9 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LX472M063K042.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LX472M063K042 provided by its distributors.

Cap Aluminum Lytic 4700uF 63V 20% (30 X 40mm) Snap-In 10mm 0.063 Ohm 3000mA 3000h 105Ž
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 63V
Aluminum Electrolytic Capacitors - Snap In 4700uF 63V 20%

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight43.999991 g
Technical
Capacitance4.7 mF
ESR (Equivalent Series Resistance)63 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current3 A
TerminationSnap in
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter30 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX472M063K042.

Electro Sonic
Datasheet11 pages4 years ago
Master Electronics
Datasheet11 pages4 years ago
Sager Electronics
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago
Datasheet11 pages4 years ago
Newark
Datasheet13 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements