Cornell Dubilier 381LX102M250A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.378Dia 35.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Weight66.999987 g
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)199 mΩ
Leakage Current4 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current2.2 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter35 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX102M250A452.

Sager Electronics
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago
Datasheet11 pages4 years ago
Electro Sonic
Datasheet11 pages4 years ago
Farnell
Datasheet13 pages10 years ago
Master Electronics
Datasheet11 pages4 years ago
Arrow Electronics
Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.78
$ 4.19
$ 4.19
Stock
10,598
1,290
1,290
Authorized Distributors
5
7
7
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
-
-
Life (Hours)
3000 hours
10000 hours
10000 hours
Ripple Current
2.2 A
2.2 A
2.2 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LX102M250A452.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LX102M250A452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitors - Snap In SNAP-IN 1000uF 250V
Cap Aluminum Lytic 1000uF 250V 20% (35 X 45mm) Snap-In 10mm 0.166 Ohm 2300mA 3000h 105C
CAPACITOR ALUM ELEC 1000UF 250V 20%, SNAP-IN; Capacitance: 1000µF; Capacitance Tolerance: ± 20%; Voltage Rating: 250V; Life Time @ Temperature: 1000 hours @ 105°C; Height: 45mm; Diameter: 35mm; Capacitor Case
Aluminum Electrolytic Capacitor 1000Uf 250V 20%, Snap-In; Capacitance:1000Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 381LX102M250A452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Weight66.999987 g
Technical
Capacitance1 mF
ESR (Equivalent Series Resistance)199 mΩ
Leakage Current4 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current2.2 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter35 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX102M250A452.

Sager Electronics
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago
Datasheet11 pages4 years ago
Electro Sonic
Datasheet11 pages4 years ago
Farnell
Datasheet13 pages10 years ago
Master Electronics
Datasheet11 pages4 years ago
Arrow Electronics
Datasheet13 pages21 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements