Cornell Dubilier 381LR681M200J032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 680muF ±20% 0.984Dia 25.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight28.349523 g
Technical
Capacitance680 µF
ESR (Equivalent Series Resistance)219 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance219 mΩ
Ripple Current2.42 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter25 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR681M200J032.

Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Newark
Datasheet13 pages10 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-95.00%

Alternate Parts

Price @ 1000
$ 6.067
$ 1.944
$ 1.944
Stock
10,872
14,010
14,010
Authorized Distributors
7
10
10
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
219 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.42 A
1.78 A
1.78 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LR681M200J032.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LR681M200J032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 680muF ±20% 0.984Dia 25.00mm
Capacitors, Aluminum Electrolytic, Snap In 680uF 200V 20% | Cornell-Dubilier 381LR681M200J032
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C
Aluminum Electrolytic Capacitor, 680Uf, 200V; Capacitance:680Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR681M200J032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight28.349523 g
Technical
Capacitance680 µF
ESR (Equivalent Series Resistance)219 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance219 mΩ
Ripple Current2.42 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter25 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR681M200J032.

Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Newark
Datasheet13 pages10 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements