Cornell Dubilier 381LR561M400A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 560muF ±20% 1.378Dia 35.00mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight66.999987 g
Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)237 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current2.35 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR561M400A452.

Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet6 pages9 years ago
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Newark
Datasheet13 pages10 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-77.00%

Alternate Parts

Price @ 1000
$ 6.36
$ 4.383
$ 4.383
Stock
4,987
16,680
16,680
Authorized Distributors
7
10
10
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
237 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.35 A
2.12 A
2.12 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LR561M400A452.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LR561M400A452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 560muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.237 Ohm 2350mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 560uF 400V 20% | Cornell-Dubilier 381LR561M400A452
381LQ Series 400 V 560 uF 105 °C Ø 35 x 45 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, 560Uf, 400V; Capacitance:560Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LR561M400A452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight66.999987 g
Technical
Capacitance560 µF
ESR (Equivalent Series Resistance)237 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current2.35 A
TerminationSnap in
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height45 mm
Height - Seated (Max)45.0088 mm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR561M400A452.

Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages4 years ago
Sager Electronics
Datasheet6 pages9 years ago
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Newark
Datasheet13 pages10 years ago
Factory Futures
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements