Littelfuse 37211250411

Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 8mm Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
Contact MaterialCopper
MountThrough Hole
Number of Pins2
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation450 mW
Resistance55 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37211250411.

Newark
Datasheet4 pages14 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages7 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages4 years ago
Littelfuse SCT
Datasheet3 pages4 years ago
Verical
Datasheet4 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-22.08%

Alternate Parts

Price @ 1000
$ 0.408
$ 0.405
$ 0.405
Stock
17,647
199,929
199,929
Authorized Distributors
14
7
7
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 37211250411.

Related Parts

Descriptions

Descriptions of Littelfuse 37211250411 provided by its distributors.

Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 8mm Bulk
Micro fuse 8.5 x 8 mm, 1.25 A, T, 250 V (AC), 35 A breaking capacity, 37211250411
Fuse, Pcb, 1.25A, 250V, Time Delay; Fuse Current:1.25A; Voltage Rating Vac:250V; Product Range:Tr5 372 Series; Voltage Rating Vdc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 37211250411
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 8.5 / Length mm = 12.3 / Breaking Capacity @ Voltage (AC) A = 35 / Rated Current A = 1.25 / Storage Temperature Min. °C = -10 / Height mm = 8 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Slow Blow / Voltage Rating - AC V = 250

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
ColorBrown
Contact MaterialCopper
MountThrough Hole
Number of Pins2
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation450 mW
Resistance55 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter8.5 mm
Height8.001 mm
Length8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 37211250411.

Newark
Datasheet4 pages14 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages7 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages4 years ago
Littelfuse SCT
Datasheet3 pages4 years ago
Verical
Datasheet4 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCCC, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant