Rubycon 350CFX22MEFC12.5X20

Cap Alum 22UF 20% 350V Radial
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current175 mA
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 350CFX22MEFC12.5X20.

Newark
Datasheet2 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.473
$ 0.454
$ 0.454
Stock
1
119,779
119,779
Authorized Distributors
3
17
17
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
175 mA
660 mA
660 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 350CFX22MEFC12.5X20.

Related Parts

Descriptions

Descriptions of Rubycon 350CFX22MEFC12.5X20 provided by its distributors.

CAP ALUM 22UF 20% 350V RADIAL
CFX 22uF 350V 20% 12x20/5,0
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 22UF, 350V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Series:CFX ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current175 mA
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 350CFX22MEFC12.5X20.

Newark
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant