350777-1 TE Connectivity Nylon Soft Shell Connector

Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins2
Technical
Connector SystemWire-to-Board
Connector TypeMale or Female, Plug
Contact GenderMale
Contact Resistance3.5 MΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeLatch
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Height14.73 mm
Pitch6.35 mm
Width14.73 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350777-1.

TE Connectivity
Datasheet98 pages16 years ago
Technical Drawing1 page13 years ago
Datasheet3 pages5 years ago
Datasheet1 page10 years ago
Datasheet20 pages24 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Datasheet7 pages4 years ago
TME
Datasheet1 page0 years ago
Datasheet1 page8 years ago
SOS electronic
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
Electro Sonic
Datasheet1 page17 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+3.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350777-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350777-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, White Insulator, Plug
Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Plug
Plug Housing, 2Way; Product Range:Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:2Ways; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Svhc:No Svhc (15-Jan-2019); Colour:Opaque; Contact Rohs Compliant: Yes |Amp Te Connectivity 350777-1.
02P UMNL PLUG HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Wire-to-Board Number of Positions: 2 Centerline (Pitch): .25 in Housing Plug Wire-to-Wire 2 | Rectangular Power Connector | Part Number: 350777-1 | Internal Number: 350777-1 | Alias Number: 403311533 | .25" | TE Connectivity
Positions = 2 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350777-1.
  • 350777-1..

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins2
Technical
Connector SystemWire-to-Board
Connector TypeMale or Female, Plug
Contact GenderMale
Contact Resistance3.5 MΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeLatch
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Height14.73 mm
Pitch6.35 mm
Width14.73 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350777-1.

TE Connectivity
Datasheet98 pages16 years ago
Technical Drawing1 page13 years ago
Datasheet3 pages5 years ago
Datasheet1 page10 years ago
Datasheet20 pages24 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Datasheet7 pages4 years ago
TME
Datasheet1 page0 years ago
Datasheet1 page8 years ago
SOS electronic
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
Electro Sonic
Datasheet1 page17 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago