TE Connectivity 1-480699-0

Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Number of Pins2
Technical
Connector TypePin
Contact GenderFemale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Height13.9 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Width27.4 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480699-0.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Upverter
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet3 pages5 years ago
Datasheet19 pages0 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet8 pages13 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-10.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-480699-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-480699-0 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
TE CONNECTIVITY 1-480699-0 / TYCO 1-480699-0 / AMP 1-480699-0 / CAP,2 CIRCUIT, UNIVERSAL MATE-N-LOK (TM), .250"" Centerline, 600 V, 19 - 36 A max
1-480699-0, formerly 1-480699 AMP Connector Universal MATE-N-LOK Product Line, Housing, Connector Style=Receptacle, Contact Type=Pin or Socket
Connector, Socket Housing, 2 Position, 6.35Mm; Product Range:Universal Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 1-480699-0.
02P UMNL CAP HSG NATL Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Wire-to-Panel Number of Positions: 2 Centerline (Pitch): .25 in Housing Receptacle Wire-to-Wire 2 | Rectangular Power Connector | Part Number: 1-480699-0 | Internal Number: 1-480699-0 | Alias Number: 1-0480699-0 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480699-0.

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Number of Pins2
Technical
Connector TypePin
Contact GenderFemale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Height13.9 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Width27.4 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480699-0.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Upverter
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet3 pages5 years ago
Datasheet19 pages0 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet8 pages13 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet8 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago