EDAC 346-072-520-201

CARD EDGE Connector, DUAL SIDE, 72POS, TH; Ca; Card Edge Connector Type: Dual Side; Thickness: 1.57mm;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions72
Number of Rows2
TerminationSolder
Dimensions
Board Thickness1.57 mm
Card Thickness1.5748 mm
Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for EDAC 346-072-520-201.

Future Electronics
Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Master Electronics
Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.16%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 346-072-520-201.

Related Parts

Descriptions

Descriptions of EDAC 346-072-520-201 provided by its distributors.

CARD EDGE Connector, DUAL SIDE, 72POS, TH; Ca; Card Edge Connector Type:Dual Side; Thickness:1.57mm;
Conn Card Edge SKT 72 POS 3.18mm Solder ST Thru-Hole
Card Edge Conn, Dual Side, 72Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:72 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 346-072-520-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions72
Number of Rows2
TerminationSolder
Dimensions
Board Thickness1.57 mm
Card Thickness1.5748 mm
Pitch3.175 mm

Documents

Download datasheets and manufacturer documentation for EDAC 346-072-520-201.

Future Electronics
Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Master Electronics
Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant