EDAC 345-060-520-202

345 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze, Copper, Gold, Nickel, Tin
Contact PlatingGold
Housing MaterialGlass fibre
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch2.54 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for EDAC 345-060-520-202.

Future Electronics
Datasheet3 pages3 years ago
Datasheet4 pages4 years ago
Datasheet1 page13 years ago
Newark
Datasheet4 pages8 years ago
Farnell
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages13 years ago
Datasheet4 pages4 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-7.71%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 345-060-520-202.

Related Parts

Descriptions

Descriptions of EDAC 345-060-520-202 provided by its distributors.

345 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole
Card Edge Conn, Dual Side, 60Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:60 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Rohs Compliant: Yes |Edac 345-060-520-202
CARD EDGE CONN, DUAL SIDE, 60POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 60 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight; Contact Termination Type: Solder; Contact Material: Copper Alloy; Contact Plating - Mating Side: Gold Plated Contacts; Connector Body Material: Thermoplastic Polyester Body; Product Range: 345 Series; SVHC: No SVHC (15-Jan-2019); Card Edge / Backplane Connector Type: Card Edge; Connector Type: Card Edge; Contact Plating: Gold Plated Contacts; Gender: Receptacle; No. of Contacts: 60Contacts; No. of Rows: 2Rows; Pitch Spacing: 2.54mm; Row Pitch: 5.08mm

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze, Copper, Gold, Nickel, Tin
Contact PlatingGold
Housing MaterialGlass fibre
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch2.54 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for EDAC 345-060-520-202.

Future Electronics
Datasheet3 pages3 years ago
Datasheet4 pages4 years ago
Datasheet1 page13 years ago
Newark
Datasheet4 pages8 years ago
Farnell
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages13 years ago
Datasheet4 pages4 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant