TE Connectivity 6489170-1

Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions60
Number of Power Positions60
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height15.69 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6489170-1.

Future Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Datasheet7 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing1 page18 years ago
Master Electronics
Datasheet1 page15 years ago

Inventory History

3 month trend:
+61.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6489170-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 6489170-1 provided by its distributors.

Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Tray
CONN SEC II 30 POS 100C/L, S/L
Standard Edge II Card Edge & Power Connectors
CONN EDGE DUAL FML 60POS 0.100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions60
Number of Power Positions60
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height15.69 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6489170-1.

Future Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Datasheet7 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing1 page18 years ago
Master Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago