Schurter 3413.0117.22

Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 1206 Glass T/R cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialCopper
Contact PlatingGold
Housing MaterialGlass
MountPCB, Surface Mount
Number of Pins2
Terminal MaterialCopper
Weight6.010099 mg
Technical
Current Rating1.5 A
Fuse Current1.5 A
Max Operating Temperature90 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
Resistance41.5 mΩ
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3413.0117.22.

Future Electronics
Datasheet4 pages6 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet3 pages6 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Datasheet4 pages15 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
Sager Electronics
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Electro Sonic
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Datasheet2 pages20 years ago
element14
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+21.79%

Alternate Parts

Price @ 1000
$ 0.319
$ 0.15
$ 0.15
Stock
24,580
431,034
431,034
Authorized Distributors
14
10
10
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
32 V
125 V
125 V
Voltage Rating (DC)
63 V
125 V
125 V
Mount
PCB, Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3413.0117.22.

Related Parts

Descriptions

Descriptions of Schurter 3413.0117.22 provided by its distributors.

Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 1206 Glass T/R cULus
SMD-Fuse 3.2 x 1.6 mm, 1.5 A, FF, 63 V (DC), 32 V (AC), 50 A breaking capacity, 3413.0117.22
FUSE, 1.5A, 63VDC, SMT; Fuse Current: 1.5A; Product Range: USF 1206 Series; Voltage Rating VAC: 32VAC; Voltage Rating V DC: 63VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current AC: 50A;
FUSE, SMD, 1.5A, 1206, FAST ACTING; Volt; Voltage Rating VAC:32V; Voltage Rating VDC:63V; Fuse Current:1.5A; Breaking Capacity:50A @ 32V AC / 63V DC; Fuse Size Code:1206; Blow Characteristic:Very Fast Acting; Series:USF 1206; Fuse Case Style:1206; SVHC:No SVHC (20-Jun-2011); Approval Bodies:United States and Canada; Approval Category:UL; Breaking Capacity Current DC:50A; Case Material:Glass epoxy; Current Rating:1.5A; External Depth:1.6mm; External Length / Height:0.6mm; External Width:3.2mm; Fuse Size Held:1206; Fuse Type Blowing Characteristic:Super Quick; Internal Resistance:41.5mohm; Operating Temperature Max:90°C; Operating Temperature Min:-55°C; Package / Case:K; SMD Fuse Case Style:1206; Terminal Type:SMD; Termination Type:SMD

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3413.0117.22.

Technical Specifications

Physical
Body MaterialGlass
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialCopper
Contact PlatingGold
Housing MaterialGlass
MountPCB, Surface Mount
Number of Pins2
Terminal MaterialCopper
Weight6.010099 mg
Technical
Current Rating1.5 A
Fuse Current1.5 A
Max Operating Temperature90 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
Resistance41.5 mΩ
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3413.0117.22.

Future Electronics
Datasheet4 pages6 years ago
Datasheet4 pages4 years ago
element14 APAC
Datasheet3 pages6 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
Datasheet4 pages15 years ago
Component Distributors Inc.
Datasheet2 pages9 years ago
Sager Electronics
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Electro Sonic
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Datasheet2 pages20 years ago
element14
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalscURus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant