Schurter 3404.0020.11

Fuse Chip Fast Acting 8A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Terminal MaterialTin
Weight80.002354 mg
Technical
Current Rating8 A
Fuse Current8 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation800 mW
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.1 mm
Height2.6 mm
Length7.4 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3404.0020.11.

element14 APAC
Datasheet4 pages6 years ago
Master Electronics
Datasheet5 pages3 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages10 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet3 pages11 years ago
Datasheet1 page17 years ago
Datasheet2 pages21 years ago
TME
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+10.87%

Alternate Parts

Price @ 1000
$ 0.57
$ 0.571
$ 0.571
Stock
5,391
29,129
29,129
Authorized Distributors
10
10
10
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3404.0020.11.

Related Parts

Descriptions

Descriptions of Schurter 3404.0020.11 provided by its distributors.

Fuse Chip Fast Acting 8A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
SMD-Fuse 7.4 x 3.1 mm, 8 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0020.11
FUSE, 8A, 125VDC, SMT; Fuse Current:8A; Product Range:OMF 125 Series; Voltage Rating VAC:125VAC; V DC:125VDC; Blow Characteristic:Fast

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404.0020.11.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Terminal MaterialTin
Weight80.002354 mg
Technical
Current Rating8 A
Fuse Current8 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation800 mW
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.1 mm
Height2.6 mm
Length7.4 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3404.0020.11.

element14 APAC
Datasheet4 pages6 years ago
Master Electronics
Datasheet5 pages3 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages10 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet3 pages11 years ago
Datasheet1 page17 years ago
Datasheet2 pages21 years ago
TME
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant