Schurter 3403.0274.11

Fuse Chip Slow Blow Acting 1A 277V SMD Solder Pad 16 X 5.3mm Ceramic Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Depth5.35 mm
Height5.3594 mm
Length15.3924 mm
Width5.3594 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0274.11.

Future Electronics
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages8 years ago
TME
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-46.71%

Alternate Parts

Price @ 1000
$ 1.297
$ 1.34
$ 1.34
Stock
3,058
333,891
333,891
Authorized Distributors
11
13
13
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
277 V
277 V
277 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0274.11.

Related Parts

Descriptions

Descriptions of Schurter 3403.0274.11 provided by its distributors.

Fuse Chip Slow Blow Acting 1A 277V SMD Solder Pad 16 X 5.3mm Ceramic Plastic T/R
Fuse, Time-Lag T, SMT, 16X5.3MM, 277VAC, 250VDC, 1A, UMT-H Series | Schurter 3403.0274.11
SMD-Fuse 5.3 x 16 mm, 1 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0274.11
UMT-H Series Time Lag 250 V 1 A Ceramic Cartridge Fuse AEC-Q200 & IATF 16949
Fuse Non Resettable 1A 277V Time Lag 2-Pin Plastic T/R
Surface Mount Fuse, 5.3 X 16Mm, Time-Lag T,277 Vac/250 Vdc, Breaking Capacity 1500 A; Fuse Current:1A; Blow Characteristic:Slow Blow; Voltage Rating Vac:277Vac; Voltage Rating Vdc:250Vdc; Fuse Case Style:15.4Mm X 5.4Mm Rohs Compliant: Yes |Schurter 3403.0274.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Depth5.35 mm
Height5.3594 mm
Length15.3924 mm
Width5.3594 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0274.11.

Future Electronics
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago
Newark
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages8 years ago
TME
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsVDE, cURus
RoHSCompliant