Schurter 0001.2505

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Contact PlatingNickel
Housing MaterialCeramic
MaterialCeramic
MountClip, Holder, Surface Mount
Number of Pins2
Weight1.120005 g
Technical
CompositionCeramic
Current1.25 A
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation700 mW
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)300 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0001.2505.

Sager Electronics
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
element14 APAC
Datasheet3 pages6 years ago
element14
Datasheet3 pages17 years ago
Master Electronics
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages15 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet3 pages10 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages3 years ago
X-ON
Datasheet3 pages6 years ago
Newark
Datasheet3 pages9 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet3 pages11 years ago
TME
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+1.02%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0001.2505.

Related Parts

Descriptions

Descriptions of Schurter 0001.2505 provided by its distributors.

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic Box
Fuse Cylinder, Time-Lag 1.25A, 250 VAC 5x20mm, Ceramic, SPT 5x20 Series | Schurter 0001.2505
SCHURTER 0001.2505 Cartridge Fuse, SPT Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Spt 5X20, 1.25 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
SPT Series Time Lag 250 V 1.25 A Ø 5 x 20 mm Non Resettable Miniature Fuse
FUSE, ANTISURGE, CERAMIC, 1.25A; Blow Characteristic: Time Delay; Fuse Current: 1.25A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: SPT Series; Breaking Capacity Curr

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001.2505.

Technical Specifications

Physical
Body MaterialCeramic
Contact PlatingNickel
Housing MaterialCeramic
MaterialCeramic
MountClip, Holder, Surface Mount
Number of Pins2
Weight1.120005 g
Technical
CompositionCeramic
Current1.25 A
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation700 mW
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)300 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Schurter 0001.2505.

Sager Electronics
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
element14 APAC
Datasheet3 pages6 years ago
element14
Datasheet3 pages17 years ago
Master Electronics
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet4 pages2 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages15 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet3 pages10 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages3 years ago
X-ON
Datasheet3 pages6 years ago
Newark
Datasheet3 pages9 years ago
Farnell
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet3 pages11 years ago
TME
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalsCCC, EN, IEC, KC, PSE, VDE, cURus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant