Schurter 3403.0266.23

Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
MountSurface Mount
Terminal MaterialTin
Technical
Current Rating160 mA
Fuse Current160 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Height5.35 mm
Length15.3924 mm
Width5.35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0266.23.

Future Electronics
Datasheet5 pages6 years ago
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages6 years ago
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+36.71%

Alternate Parts

Price @ 1000
$ 1.34
$ 1.277
$ 1.277
Stock
1,324,491
10,536
10,536
Authorized Distributors
12
10
10
Current Rating
160 mA
160 mA
160 mA
Voltage Rating (AC)
277 V
277 V
277 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0266.23.

Related Parts

Descriptions

Descriptions of Schurter 3403.0266.23 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
SMD-Fuse 5.3 x 16 mm, 160 mA, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0266.23
UMT-H Series Time Lag 250 V 0.16 A Ceramic Cartridge Fuse AEC-Q200 & IATF 16949
Umt-H, 0.16 A, 277 Vac, 250 Vdc, Time-Lag T, Plastic Bag 1.500 Pcs., Non-Resettable Fuse, Smt, 0X0 Mm Rohs Compliant: Yes
FUSE, SMD, 0.16A, TIME LAG; Fuse Current: 160mA; Product Range: UMT-H Series; Voltage Rating VAC: 277VAC; Voltage Rating V DC: 250VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 1.5kA;

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3403.0266.23.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
MountSurface Mount
Terminal MaterialTin
Technical
Current Rating160 mA
Fuse Current160 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Height5.35 mm
Length15.3924 mm
Width5.35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0266.23.

Future Electronics
Datasheet5 pages6 years ago
Datasheet4 pages6 years ago
element14 APAC
Datasheet4 pages6 years ago
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages8 years ago

Compliance

Environmental Classification
ApprovalsVDE, cURus
REACH SVHCNo SVHC
RoHSCompliant