Schurter 3402.0017.11

Fuse Chip Fast Acting 5A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Terminal MaterialTin
Technical
Ambient Temperature Range High125 °C
Current5 A
Current Rating5 A
Fuse Current5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)63 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation700 mW
TerminationSMD/SMT
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Depth3.1 mm
Height2.5908 mm
Length7.4 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3402.0017.11.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet5 pages3 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages12 years ago
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet5 pages4 years ago
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
Datasheet3 pages11 years ago
Datasheet4 pages15 years ago
Component Distributors Inc.
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-35.94%

Alternate Parts

Price @ 1000
$ 0.54
$ 0.51
$ 0.51
Stock
6,018
49,660
49,660
Authorized Distributors
17
15
15
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3402.0017.11.

Related Parts

Descriptions

Descriptions of Schurter 3402.0017.11 provided by its distributors.

Fuse Chip Fast Acting 5A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag CSA/UL
SMD-Fuse 7.4 x 3.1 mm, 5 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0017.11
Fuse, Smd, 5A, Fast Acting; Fuse Current:5A; Blow Characteristic:Fast Acting; Voltage Rating Vac:63Vac; Voltage Rating Vdc:63Vdc; Fuse Case Style:Smd; Product Range:Omf 63 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Schurter 3402.0017.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3402001711

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Terminal MaterialTin
Technical
Ambient Temperature Range High125 °C
Current5 A
Current Rating5 A
Fuse Current5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)63 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation700 mW
TerminationSMD/SMT
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Depth3.1 mm
Height2.5908 mm
Length7.4 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3402.0017.11.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet5 pages3 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages12 years ago
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet5 pages4 years ago
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
Datasheet3 pages11 years ago
Datasheet4 pages15 years ago
Component Distributors Inc.
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant