Bourns 3314G-1-500E

Resistor Trimmer, Cermet, 50 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Weight283 mg
Technical
CompositionCermet, Potentiometer
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating250 mW
Resistance50 Ω
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance20 %
Voltage Rating (DC)500 V
Dimensions
Depth6.2 mm
Height2.55 mm
Length5 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3314G-1-500E.

Farnell
Datasheet5 pages7 years ago
Electro Sonic
Datasheet4 pages10 years ago
Datasheet6 pages4 years ago
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet5 pages9 years ago
TME
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages12 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Jameco
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+8.77%

Alternate Parts

Price @ 1000
$ 0.859
$ 0.797
$ 0.797
Stock
120,399
20,478
20,478
Authorized Distributors
15
9
9
Resistance
50 Ω
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet, Potentiometer
Cermet, Potentiometer
Cermet, Potentiometer
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3314G-1-500E.

Related Parts

Descriptions

Descriptions of Bourns 3314G-1-500E provided by its distributors.

Resistor Trimmer, Cermet, 50 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount
4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 50 ohms | Bourns 3314G-1-500E
Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Embossed T/R
Trimmer Potentiometer 50 Ohm 1Turn Smd; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:50Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series Rohs Compliant: Yes |Bourns 3314G-1-500E
Resistance Ohm = 50 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Lugs / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314G-1-500E.
  • 3314G1-500E

Technical Specifications

Physical
MountSurface Mount
Weight283 mg
Technical
CompositionCermet, Potentiometer
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating250 mW
Resistance50 Ω
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance20 %
Voltage Rating (DC)500 V
Dimensions
Depth6.2 mm
Height2.55 mm
Length5 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3314G-1-500E.

Farnell
Datasheet5 pages7 years ago
Electro Sonic
Datasheet4 pages10 years ago
Datasheet6 pages4 years ago
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet5 pages9 years ago
TME
Datasheet4 pages12 years ago
iiiC
Datasheet4 pages12 years ago
element14
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
_legacy Avnet
Datasheet4 pages14 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago