Bourns 3313J-1-500E

Resistor Trimmer, Cermet, 50 Ohm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
CompositionCermet, Potentiometer
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating125 mW
Resistance50 Ω
Schedule B8533400080
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationJ-Hook
Tolerance20 %
Dimensions
Depth3.5 mm
Height2.2098 mm
Length3.2 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3313J-1-500E.

element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages17 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-24.26%

Alternate Parts

Price @ 1000
$ 0.784
$ 1.594
$ 1.594
Stock
229,035
61,075
61,075
Authorized Distributors
10
4
4
Resistance
50 Ω
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
J-Hook
SMD/SMT
SMD/SMT
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
125 mW
125 mW
125 mW
Composition
Cermet, Potentiometer
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3313J-1-500E.

Related Parts

Descriptions

Descriptions of Bourns 3313J-1-500E provided by its distributors.

Resistor Trimmer, Cermet, 50 Ohm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount
Trimmer - Smd 3Mm Sq St Cermet Rohs Compliant: Yes |Bourns 3313J-1-500E
TRIMMER, POT, 50 OHM, 20%, 1TURN, SMD; Track Resistance: 50ohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: Trimpot 3313 Series; Power Rating: 125mW; Resistance Tolerance: ± 20%; Temperat

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3313J-1-500E.

Technical Specifications

Physical
MountSurface Mount
Technical
CompositionCermet, Potentiometer
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating125 mW
Resistance50 Ω
Schedule B8533400080
TaperLinear
Temperature Coefficient150 ppm/°C
TerminationJ-Hook
Tolerance20 %
Dimensions
Depth3.5 mm
Height2.2098 mm
Length3.2 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3313J-1-500E.

element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages17 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago