HIROSE ELECTRIC 3260-8S3(56)

8 Contact(s) Female Right Angle Telecom And Datacom Connector Surface Mount Receptacle

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
Technical
Contact GenderMale
Current Rating500 mA
InsulationInsulated
Insulation Resistance250 MΩ
Number of Positions8
Number of Rows1
TerminationThrough Hole
Voltage Rating125 V
Dimensions
Height2.9 mm
Length12.6 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260-8S3(56).

Sager Electronics
Datasheet2 pages4 years ago
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-1.31%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3260-8S3(56).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3260-8S3(56) provided by its distributors.

8 CONTACT(S) FEMALE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SURFACE MOUNT RECEPTACLE
Smt Connectors For Microminiature Interfaces |Hirose(Hrs) 3260-8S3(56)
Small Rectangular Interface Connector, 3200 Series (HIROSE ELECTRIC)
Headers & Wire Housings 3200 SER REC SMT CON 8PIN
Rectangular Connector Receptacle
CONN RCPT 10POS 0.079 GOLD SMD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialStainless Steel
Technical
Contact GenderMale
Current Rating500 mA
InsulationInsulated
Insulation Resistance250 MΩ
Number of Positions8
Number of Rows1
TerminationThrough Hole
Voltage Rating125 V
Dimensions
Height2.9 mm
Length12.6 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260-8S3(56).

Sager Electronics
Datasheet2 pages4 years ago
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant