Molex 67503-1020

Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, Grey
Contact MaterialCopper
Contact PlatingGold
Housing MaterialNylon
Number of Pins5
Number of Terminals5
PlatingTin
Technical
Connector TypeReceptacle, USB
Contact Resistance50 mΩ
Current Rating1.5 A
Data Rate480 Mbps
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature50 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature0 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536694040
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Working Voltage30 V
Dimensions
Depth9 mm
Lead Pitch800 µm
Length9.9 mm
Pitch800 µm
Terminal Pitch800 µm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 67503-1020.

TME
Datasheet1 page12 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Upverter
Datasheet1 page14 years ago
element14 APAC
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+39.08%

Supply Chain

Country of OriginHK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 67503-1020.

Related Parts

Descriptions

Descriptions of Molex 67503-1020 provided by its distributors.

Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R
Usb Conn, 2.0, Mini Usb Type B, Rcpt; Usb Connector Type:Mini Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Rohs Compliant: Yes |Molex 67503-1020...
USB CONN, 2.0, MINI USB TYPE B, RCPT; USB Connector Type:Mini USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:67503 Series; SVHC:No SVHC (15-Jan-2019); Connector Mounting Orientation:Surface Mount; Connector Type:USB Mini B; Contact Resistance:50mohm; Contact Termination:Solder; Contact Termination Type:Solder; External Depth:9mm; External Length / Height:3.1mm; External Width:6.9mm; Insulation Resistance:100Mohm; No. of Contacts:5Contacts; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Withstand Voltage:100VAC; Working Voltage:30V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0675031020
  • 675-03-1020
  • 67503-1020.
  • 67503-1020..
  • 67503-1020...
  • 675031020
  • 675031020.

Technical Specifications

Physical
ColorBlack, Grey
Contact MaterialCopper
Contact PlatingGold
Housing MaterialNylon
Number of Pins5
Number of Terminals5
PlatingTin
Technical
Connector TypeReceptacle, USB
Contact Resistance50 mΩ
Current Rating1.5 A
Data Rate480 Mbps
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature50 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature0 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536694040
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Working Voltage30 V
Dimensions
Depth9 mm
Lead Pitch800 µm
Length9.9 mm
Pitch800 µm
Terminal Pitch800 µm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 67503-1020.

TME
Datasheet1 page12 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Upverter
Datasheet1 page14 years ago
element14 APAC
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago