TE Connectivity 324918

Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package300
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating300 V
Dimensions
Depth7.92 mm
Inside Diameter5 mm
Insulation Diameter5.84 mm
Length26.72 mm
Stud Diameter5 mm
Stud SizeM5
Thickness1.016 mm
Thread SizeM8
Tongue Thickness1.02 mm
Width7.92 mm
Wire/Cable Diameter5.83946 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 324918.

Farnell
Datasheet1 page12 years ago
Master Electronics
Datasheet12 pages5 years ago
element14 APAC
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet30 pages18 years ago

Inventory History

3 month trend:
+7.30%

Alternate Parts

Price @ 1000
$ 0.413
$ 0.222
$ 0.222
Stock
494,268
1,563,935
1,563,935
Authorized Distributors
22
27
27
Gender
Female
Female
Female
Wire/Cable Gauge
-
-
-
Mount
Free Hanging
Stud
Stud
Termination
Crimp
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 324918.

Related Parts

Descriptions

Descriptions of TE Connectivity 324918 provided by its distributors.

Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
Terminal, Ring Tongue, #10, Crimp Yellow; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324918.
TERMINAL,PIDG R 12-10 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 324918 | Internal Number: 324918 | Alias Number: AMPS-0-0324918-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324918.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package300
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating300 V
Dimensions
Depth7.92 mm
Inside Diameter5 mm
Insulation Diameter5.84 mm
Length26.72 mm
Stud Diameter5 mm
Stud SizeM5
Thickness1.016 mm
Thread SizeM8
Tongue Thickness1.02 mm
Width7.92 mm
Wire/Cable Diameter5.83946 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 324918.

Farnell
Datasheet1 page12 years ago
Master Electronics
Datasheet12 pages5 years ago
element14 APAC
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet30 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages10 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages6 years ago