TE Connectivity 321576

Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321576.

TE Connectivity

Instruction Sheet1 page2 years ago
Datasheet1 page28 years ago
Datasheet12 pages7 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+1445%

CAD Models

Download TE Connectivity 321576 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity33465
TE Connectivity 33465 SOLISTRAND Ring Terminal 6 Female Unshrouded
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity33464
SOLISTRAND TERM 26-4 TERMINAL SOLIS R 6 10 | TE Connectivity 33464
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 321576 provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Connector Type:Ring Tongue; Series:SOLISTRAND; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):6; Contact Material:Copper; Contact Plating:Tin; Connector Type:Ring Tongue
Terminal, Ring Tongue, 1/4In, Crimp; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:6Awg; Conductor Area Csa:15Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321576
TERM,SOLIS, FLAG, R, 6, 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 321576 | Internal Number: 321576 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty