Bourns 3214W-1-103E

Cermet trimmer potentiometer, 5 turns, 10 kΩ, 0.25 W, SMD, on top, 3214W-1-103E
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorNatural
Contact PlatingTin
MountSurface Mount
Weight283.495231 mg
Technical
CompositionCermet
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Turns5
PackagingCut Tape
Power Rating250 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance10 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth3.9 mm
Height5.3086 mm
Length4.8 mm
Thickness5.59 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3214W-1-103E.

element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Factory Futures
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Newark
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages19 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet86 pages24 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-11.68%

Alternate Parts

Price @ 1000
$ 1.394
$ 2.08
$ 2.08
Stock
268,517
523,578
523,578
Authorized Distributors
18
20
20
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
5
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3214W-1-103E.

Related Parts

Descriptions

Descriptions of Bourns 3214W-1-103E provided by its distributors.

Cermet trimmer potentiometer, 5 turns, 10 kΩ, 0.25 W, SMD, on top, 3214W-1-103E
Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1420
4MM SQ, SMD, TRIMMER, CERMET 5 Turns, 10 Kilohms | Bourns 3214W-1-103E
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
TRIMMER POTENTIOMETER, 10KOHM, 10%, 5TURN, SMD, FULL REEL
Trimmer Potentiometer, 10Kohm, 10%, 5Turn, Smd, Full Reel; Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:5Turns; Msl:- Rohs Compliant: Yes |Bourns 3214W-1-103E.
TRIMMER, POT, 10KOHM, 10%, 5TURN, SMD, FULL REEL; Track Resistance:10kohm; No. of Turns:5; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; Packaging:Tape & Reel
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 5 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3214 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214W-1-103E.
  • 3214W-1-103E..
  • 3214W1-103E

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorNatural
Contact PlatingTin
MountSurface Mount
Weight283.495231 mg
Technical
CompositionCermet
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Turns5
PackagingCut Tape
Power Rating250 mW
Resistance10 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance10 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth3.9 mm
Height5.3086 mm
Length4.8 mm
Thickness5.59 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3214W-1-103E.

element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Factory Futures
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Burklin Elektronik
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Newark
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages19 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet86 pages24 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago